Weipu SP1310/S5I SP13 Connector 5-Pin Socket IP-Rated UV-Resistant

MPN
SP1310 / S 5 I
Brand
Weipu
EAN-13
2050001514257
Order Code
13-5261
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.80
10+ £3.47
100+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Weipu manufactures the SP1310 / S 5 I bullet connector, a straight socket with 5 pins from the SP13 series of round connectors. This connector is suitable for industrial and outdoor applications due to its robust design and reliable connectivity. Typical uses include instrument and automation systems, where secure and consistent electrical connections are crucial.
Type Socket, straight
Number of Contacts 5
Connector Size 20 mm dia
Gender Socket
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.785 mm² (max)
Current Rating 20A
IP Rating IP68
max. cross section 0.785mm²
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 5
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot