Weipu SP1310/P3I SP13 Connector Plug 3 Pins Straight Screw Locking

Image Representative of Range

Weipu SP1310/P3I SP13 Connector Plug 3 Pins Straight Screw Locking

MPN
SP1310 / P 3 I
Brand
Weipu
EAN-13
2050001514158
Order Code
13-5252
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

The Weipu SP1310 / P 3 I is a straight plug bullet connector with three pins, part of the SP13 series of round connectors. Manufactured by Weipu, it is known for reliable electrical connections and a robust design. This connector is typically used in industrial applications where secure and durable connections are necessary.
Type Plug, straight
Number of Contacts 3
Connector Size 20 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material PPS
Colour Black, Blue
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 250V
Number of pins 3
Series SP13
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot