Ultimaker 3D Printing Consumables 660248

Brand: UltiMaker
Ultimaker offers a variety of 3D printing consumables suitable for different printing needs, including filaments in multiple colours and weights.
Description Image Product Buy Pricing (Ex VAT) Filament Material Filament Colour Reel Size Filament Diameter Filament Properties Type
Ultimaker 1615 UltiMaker Filament PLA 2.85mm 750g Orange
Ultimaker 1615 UltiMaker Filament PLA 2.85mm 750g Orange
Standard range
Order code: 20-5477
MPN: 1615

Despatched within 4 working days - 13 in stock
1+ £42.47
Price per unit Ex VAT
PLA Orange 0.75kg 2.85mm Premium PLA Basic Filament
Ultimaker 1617 UltiMaker Filament PLA 2.85mm 750g Magenta
Ultimaker 1617 UltiMaker Filament PLA 2.85mm 750g Magenta
Standard range
Order code: 20-5478
MPN: 1617

Despatched within 4 working days - 11 in stock
1+ £42.64
Price per unit Ex VAT
PLA Red 1kg 2.85mm Bio Degradable PLA Basic Filament
Ultimaker 1643 UltiMaker Filament CPE+ 2.85mm 700g Transparent
Ultimaker 1643 UltiMaker Filament CPE+ 2.85mm 700g Transparent
Order code: 20-5479
MPN: 1643
1+ £57.57
Price per unit Ex VAT
CPE+ White 0.7kg 2.85mm Transparent Filament
Ultimaker 1644 UltiMaker Filament CPE+ 2.85mm 700g Black
Ultimaker 1644 UltiMaker Filament CPE+ 2.85mm 700g Black
Order code: 20-5480
MPN: 1644
1+ £75.47
Price per unit Ex VAT
CPE+ Black 0.75kg 2.85mm chemical-resistant Filament
Ultimaker 1645 UltiMaker Filament CPE+ 2.85mm 700g White
Ultimaker 1645 UltiMaker Filament CPE+ 2.85mm 700g White
Order code: 20-5481
MPN: 1645
1+ £68.66
Price per unit Ex VAT
CPE+ White 0.7kg 1.75mm chemical-resistant Filament
UltiMaker 200454 Ultimaker print core AA 0.25 Suitable for Ultimaker 3 and S5
UltiMaker 200454 Ultimaker print core AA 0.25 Suitable for Ultimaker 3 and S5
Standard range
Order code: 20-5482
MPN: 200454

Despatched within 4 working days - 2 in stock
1+ £163.45
Price per unit Ex VAT
White 0.75kg Printcore
Ultimaker 202300 UltiMaker Filament Tough PLA 2.85mm 750g Black
Ultimaker 202300 UltiMaker Filament Tough PLA 2.85mm 750g Black
Standard range
Order code: 20-5483
MPN: 202300

Despatched within 4 working days - 157 in stock
1+ £51.86
Price per unit Ex VAT
PLA Black 0.75kg 2.85mm Tough Filament
Ultimaker 202301 UltiMaker Filament Tough PLA 2.85mm 750g White
Ultimaker 202301 UltiMaker Filament Tough PLA 2.85mm 750g White
Standard range
Order code: 20-5484
MPN: 202301

Despatched within 4 working days - 48 in stock
1+ £51.74
Price per unit Ex VAT
PLA White 0.75kg 2.85mm Tough Filament
Ultimaker 202302 UltiMaker Filament Tough PLA 2.85mm 750g Red
Ultimaker 202302 UltiMaker Filament Tough PLA 2.85mm 750g Red
Standard range
Order code: 20-5485
MPN: 202302

Despatched same day - 7 in stockFurther 49 despatched in 4 working days
1+ £50.76
Price per unit Ex VAT
PLA Red 0.75kg 2.85mm Tough Filament
Ultimaker 202303 UltiMaker Filament Tough PLA 2.85mm 750g Green
Ultimaker 202303 UltiMaker Filament Tough PLA 2.85mm 750g Green
Standard range
Order code: 20-5486
MPN: 202303

Despatched within 4 working days - 6 in stock
1+ £51.83
Price per unit Ex VAT
ABS Green 0.75kg 2.85mm Tough Filament
UltiMaker 2197 Urround / Sound Processor Maker Adhesion Sheets
UltiMaker 2197 Urround / Sound Processor Maker Adhesion Sheets
Standard range
Order code: 20-5487
MPN: 2197

Despatched within 4 working days - 3 in stock
1+ £27.43
Price per unit Ex VAT
3D Print Film
UltiMaker 226560 Ultimaker Print Head CC 0.6mm Printcore CC
UltiMaker 226560 Ultimaker Print Head CC 0.6mm Printcore CC
Standard range
Order code: 20-5488
MPN: 226560

Despatched within 4 working days - 1 in stock
1+ £373.02
Price per unit Ex VAT
ABS 0.75kg Ultimaker print head CC 0.6 mm
UltiMaker 226602 Ultimaker Print Head CC 0.4mm Printcore CC
UltiMaker 226602 Ultimaker Print Head CC 0.4mm Printcore CC
Standard range
Order code: 20-5489
MPN: 226602

Despatched within 4 working days - 3 in stock
1+ £362.15
Price per unit Ex VAT
Extruder
Ultimaker 227293 UltiMaker PETG Chemical Resistant 2.85mm 750g White
Ultimaker 227293 UltiMaker PETG Chemical Resistant 2.85mm 750g White
Order code: 20-5491
MPN: 227293
1+ £49.24
Price per unit Ex VAT
PETG White 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227326 UltiMaker PETG Chemical Resistant 2.85mm 750g Silver
Ultimaker 227326 UltiMaker PETG Chemical Resistant 2.85mm 750g Silver
Order code: 20-5492
MPN: 227326
1+ £47.80
Price per unit Ex VAT
PETG Grey 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227329 UltiMaker PETG Chemical Resistant 2.85mm 750g Grey
Ultimaker 227329 UltiMaker PETG Chemical Resistant 2.85mm 750g Grey
Order code: 20-5493
MPN: 227329
1+ £49.28
Price per unit Ex VAT
PETG Grey 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227330 UltiMaker PETG Chemical Resistant 2.85mm 750g Green
Ultimaker 227330 UltiMaker PETG Chemical Resistant 2.85mm 750g Green
Order code: 20-5494
MPN: 227330
1+ £49.24
Price per unit Ex VAT
PETG Green 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227332 UltiMaker PETG Chemical Resistant 2.85mm 750g Transparent
Ultimaker 227332 UltiMaker PETG Chemical Resistant 2.85mm 750g Transparent
Order code: 20-5495
MPN: 227332
1+ £48.41
Price per unit Ex VAT
PETG Clear 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227335 UltiMaker PETG Chemical Resistant 2.85mm 750g Blue Translucent
Ultimaker 227335 UltiMaker PETG Chemical Resistant 2.85mm 750g Blue Translucent
Order code: 20-5497
MPN: 227335
1+ £50.21
Price per unit Ex VAT
PETG Blue 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227336 UltiMaker PETG Chemical Resistant 2.85mm 750g Red
Ultimaker 227336 UltiMaker PETG Chemical Resistant 2.85mm 750g Red
Order code: 20-5498
MPN: 227336
1+ £49.24
Price per unit Ex VAT
PETG Red 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227337 UltiMaker PETG Chemical Resistant 2.85mm 750g Red Translucent
Ultimaker 227337 UltiMaker PETG Chemical Resistant 2.85mm 750g Red Translucent
Order code: 20-5499
MPN: 227337
1+ £50.23
Price per unit Ex VAT
PETG Red 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227340 UltiMaker PETG Chemical Resistant 2.85mm 750g Yellow
Ultimaker 227340 UltiMaker PETG Chemical Resistant 2.85mm 750g Yellow
Order code: 20-5500
MPN: 227340
1+ £47.82
Price per unit Ex VAT
PETG Yellow 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227342 UltiMaker PETG Chemical Resistant 2.85mm 750g YellowTranslucent
Ultimaker 227342 UltiMaker PETG Chemical Resistant 2.85mm 750g YellowTranslucent
Order code: 20-5501
MPN: 227342
1+ £47.80
Price per unit Ex VAT
PETG Yellow 0.75kg 2.85mm Chemical Resistant PETG
Ultimaker 227343 UltiMaker PETG Chemical Resistant 2.85mm 750g Orange
Ultimaker 227343 UltiMaker PETG Chemical Resistant 2.85mm 750g Orange
Order code: 20-5502
MPN: 227343
1+ £49.22
Price per unit Ex VAT
PETG Orange 0.75kg 2.85mm Chemical Resistant PETG
UltiMaker 2297 Ultimaker Cleaning Filament Suitable for 3D Printers
UltiMaker 2297 Ultimaker Cleaning Filament Suitable for 3D Printers
Standard range
Order code: 20-5503
MPN: 2297

Despatched within 4 working days - 16 in stock
1+ £19.55
Price per unit Ex VAT
Cleaning filament
UltiMaker 236923 Nylon CF Slide Filament 2.85mm 750g Black
UltiMaker 236923 Nylon CF Slide Filament 2.85mm 750g Black
Extended range
Order code: 20-5504
MPN: 236923

Available to back orderBack order, lead time 14 days
1+ £105.06
Price per unit Ex VAT
PLA Black 1kg 1.75mm Bio Degradable Filament
UltiMaker 9525 Ultimaker Nozzle Pack 0.4mm Suitable for UltiMaker 2+ UltiMaker 2
UltiMaker 9525 Ultimaker Nozzle Pack 0.4mm Suitable for UltiMaker 2+ UltiMaker 2
Standard range
Order code: 20-5505
MPN: 9525

Despatched within 4 working days - 3 in stock
1+ £108.43
Price per unit Ex VAT
Red 0.75kg 2.85mm 3D printer nozzle
UltiMaker 9528 Urround Sound Processor Maker Mixed Nozzle Pack
UltiMaker 9528 Urround Sound Processor Maker Mixed Nozzle Pack
Standard range
Order code: 20-5506
MPN: 9528

Despatched within 4 working days - 3 in stock
1+ £101.42
Price per unit Ex VAT
White 1kg 1.75mm 3D printer nozzle
UltiMaker 9531 Ultimaker Print Core AA 0.8mm
UltiMaker 9531 Ultimaker Print Core AA 0.8mm
Standard range
Order code: 20-5507
MPN: 9531

Despatched within 4 working days - 13 in stock
1+ £168.36
Price per unit Ex VAT
Printcore
UltiMaker 9532 Urround Sound Processor Maker Print Core BB 0.8mm
UltiMaker 9532 Urround Sound Processor Maker Print Core BB 0.8mm
Standard range
Order code: 20-5508
MPN: 9532

Despatched within 4 working days - 6 in stock
1+ £163.45
Price per unit Ex VAT
Black 1kg Printcore
UltiMaker AA 0.40 Ultimaker Print Core AA 0.4mm
UltiMaker AA 0.40 Ultimaker Print Core AA 0.4mm
Standard range
Order code: 20-5509
MPN: AA 0.40

Despatched within 4 working days - 12 in stock
1+ £216.57
Price per unit Ex VAT
Printcore
Ultimaker ABS M2560 Blue 750 206127 Filament ABS 2.85mm 750g Blue
Ultimaker ABS M2560 Blue 750 206127 Filament ABS 2.85mm 750g Blue
Order code: 20-5510
MPN: ABS - M2560 Blue 750 - 206127
1+ £42.61
10+ £41.68
Price per unit Ex VAT
ABS Blue 0.75kg 2.85mm ABS Basic Filament
Ultimaker ABS M2560 Gray 750 206127 Filament ABS 2.85mm 750g Grey
Ultimaker ABS M2560 Gray 750 206127 Filament ABS 2.85mm 750g Grey
Standard range
Order code: 20-5511
MPN: ABS - M2560 Gray 750 - 206127

Despatched within 4 working days - 15 in stock
1+ £60.01
Price per unit Ex VAT
ABS Grey 0.75kg 2.85mm ABS Basic Filament
Ultimaker ABS M2560 Green 750 206127 Filament ABS 2.85mm 750g Green
Ultimaker ABS M2560 Green 750 206127 Filament ABS 2.85mm 750g Green
Standard range
Order code: 20-5512
MPN: ABS - M2560 Green 750 - 206127

Despatched within 4 working days - 7 in stock
1+ £59.63
Price per unit Ex VAT
ABS Green 0.75kg 2.85mm ABS Basic Filament
Ultimaker ABS M2560 Pearl Gold 750 206127 Filament ABS 2.85mm 750g Gold
Ultimaker ABS M2560 Pearl Gold 750 206127 Filament ABS 2.85mm 750g Gold
Order code: 20-5513
MPN: ABS - M2560 Pearl Gold 750 - 206127
1+ £42.62
Price per unit Ex VAT
ABS Gold 0.75kg 2.85mm ABS Basic Filament
Ultimaker ABS M2560 Red 750 206127 Filament ABS 2.85mm 750g Red
Ultimaker ABS M2560 Red 750 206127 Filament ABS 2.85mm 750g Red
Standard range
Order code: 20-5514
MPN: ABS - M2560 Red 750 - 206127

Despatched within 4 working days - 6 in stock
1+ £47.61
10+ £46.58
Price per unit Ex VAT
ABS Red 0.75kg 2.85mm ABS Basic Filament
Ultimaker ABS M2560 Silver 750 206127 Filament ABS 2.85mm 750g Silver
Ultimaker ABS M2560 Silver 750 206127 Filament ABS 2.85mm 750g Silver
Order code: 20-5515
MPN: ABS - M2560 Silver 750 - 206127
1+ £51.00
Price per unit Ex VAT
ABS Grey 0.75kg 2.85mm ABS Basic Filament
Ultimaker ABS M2560 White 750 206127 Filament ABS 2.85mm 750g White
Ultimaker ABS M2560 White 750 206127 Filament ABS 2.85mm 750g White
Standard range
Order code: 20-5516
MPN: ABS - M2560 White 750 - 206127

Despatched within 4 working days - 8 in stock
1+ £60.01
Price per unit Ex VAT
ABS White 0.75kg 2.85mm ABS Basic Filament
Ultimaker ABS M2560 Yellow 750 206127 Filament ABS 2.85mm 750g Yellow
Ultimaker ABS M2560 Yellow 750 206127 Filament ABS 2.85mm 750g Yellow
Standard range
Order code: 20-5517
MPN: ABS - M2560 Yellow 750 - 206127

Despatched within 4 working days - 2 in stock
1+ £42.43
10+ £41.51
50+ £41.42
Price per unit Ex VAT
ABS Yellow 0.75kg 2.85mm ABS Basic Filament
UltiMaker BB 0.40 Ultimaker Print Core
UltiMaker BB 0.40 Ultimaker Print Core
Standard range
Order code: 20-5518
MPN: BB 0.40

Despatched within 4 working days - 1 in stock
1+ £205.17
Price per unit Ex VAT
Printcore
UltiMaker Bowden Tube UM2 for UltiMaker 3D Printers
UltiMaker Bowden Tube UM2 for UltiMaker 3D Printers
Order code: 20-5519
MPN: Bowden Tube UM2 Ersatzteil
1+ £32.79
Price per unit Ex VAT
0.75kg 2.85mm
UltiMaker Build Platform Glass Retainer Back
UltiMaker Build Platform Glass Retainer Back
Order code: 20-5520
MPN: Build Platform Glass Retainer Back UM2 Ersatzteil
1+ £6.96
Price per unit Ex VAT
Retainer Clip
Ultimaker CPE M0188 Black 750 201273 Filament CPE 2.85mm 750g Black
Ultimaker CPE M0188 Black 750 201273 Filament CPE 2.85mm 750g Black
Order code: 20-5521
MPN: CPE - M0188 Black 750 - 201273
1+ £61.58
Price per unit Ex VAT
CPE Black 0.75kg 2.85mm Filament
Ultimaker CPE M0188 Blue 750 201273 Filament CPE 2.85mm 750g Blue
Ultimaker CPE M0188 Blue 750 201273 Filament CPE 2.85mm 750g Blue
Order code: 20-5522
MPN: CPE - M0188 Blue 750 - 201273
1+ £51.36
10+ £50.25
Price per unit Ex VAT
CPE Blue 1kg 1.75mm Filament
Ultimaker CPE M0188 Light Gray 750 201273 Filament CPE 2.85mm 750g Light Grey
Ultimaker CPE M0188 Light Gray 750 201273 Filament CPE 2.85mm 750g Light Grey
Order code: 20-5523
MPN: CPE - M0188 Light Gray 750 - 201273
1+ £52.07
10+ £51.40
Price per unit Ex VAT
CPE Grey 0.75kg 2.85mm Filament
Ultimaker CPE M0188 Red 750 201273 Filament CPE 2.85mm 750g Red
Ultimaker CPE M0188 Red 750 201273 Filament CPE 2.85mm 750g Red
Order code: 20-5524
MPN: CPE - M0188 Red 750 - 201273
1+ £61.25
Price per unit Ex VAT
CPE Red 0.75kg 2.85mm Filament
Ultimaker CPE M0188 White 750 201273 Filament CPE 2.85mm 750g White
Ultimaker CPE M0188 White 750 201273 Filament CPE 2.85mm 750g White
Order code: 20-5525
MPN: CPE - M0188 White 750 - 201273
1+ £53.82
Price per unit Ex VAT
CPE White 0.75kg 2.85mm Premium Filament
Ultimaker FIUMNYLOUM3B Filament PA 2.85mm 750g Black
Ultimaker FIUMNYLOUM3B Filament PA 2.85mm 750g Black
Standard range
Order code: 20-5526
MPN: FIUM-NYLO-UM3B

Despatched within 4 working days - 8 in stock
1+ £68.36
10+ £67.09
50+ £66.97
Price per unit Ex VAT
PA Black 1kg 1.75mm Transparent Filament
Ultimaker FIUMNYLOUM3T Filament PA 2.85mm 750g Transparent
Ultimaker FIUMNYLOUM3T Filament PA 2.85mm 750g Transparent
Standard range
Order code: 20-5527
MPN: FIUM-NYLO-UM3T

Despatched within 4 working days - 9 in stock
1+ £67.66
10+ £66.41
Price per unit Ex VAT
PA Clear 0.75kg 2.85mm Transparent Filament
UltiMaker Hotend Cooling Fan 5VDC 0.08A UM2
UltiMaker Hotend Cooling Fan 5VDC 0.08A UM2
Order code: 20-5528
MPN: Hot-end Cooling Fan 5VDC 0.08A UM2
1+ £24.48
Price per unit Ex VAT
Cooling Fan
Ultimaker M2560 Black 750 Filament ABS 2.85mm 750g Black
Ultimaker M2560 Black 750 Filament ABS 2.85mm 750g Black
Standard range
Order code: 20-5529
MPN: M2560 Black 750

Despatched same day - 2 in stockFurther 9 despatched in 4 working days
1+ £57.66
Price per unit Ex VAT
ABS Black 1kg 2.85mm Bio Degradable ABS Basic Filament
UltiMaker PLA - M0751 Black 750 - 211399 PLA 2.85mm 750g Black
UltiMaker PLA - M0751 Black 750 - 211399 PLA 2.85mm 750g Black
Standard range
Order code: 20-5533
MPN: PLA - M0751 Black 750 - 211399

Despatched same day - 5 in stockFurther 95 despatched in 4 working days
1+ £51.76
Price per unit Ex VAT
PLA Black 0.75kg 2.85mm Bio Degradable Filament
UltiMaker PLA - M0751 Blue 750 - 211399 PLA 2.85mm 750g Blue
UltiMaker PLA - M0751 Blue 750 - 211399 PLA 2.85mm 750g Blue
Standard range
Order code: 20-5534
MPN: PLA - M0751 Blue 750 - 211399

Despatched same day - 2 in stockFurther 18 despatched in 4 working days
1+ £51.69
Price per unit Ex VAT
PLA Blue 0.75kg 2.85mm Bio Degradable Filament
UltiMaker PLA - M0751 Green 750 - 211399 PLA 2.85mm 750g Green
UltiMaker PLA - M0751 Green 750 - 211399 PLA 2.85mm 750g Green
Standard range
Order code: 20-5535
MPN: PLA - M0751 Green 750 - 211399

Despatched within 4 working days - 10 in stock
1+ £51.80
Price per unit Ex VAT
PLA Green 0.75kg 2.85mm Bio Degradable Filament
UltiMaker PLA - M0751 Pearl White 750 - 211399 PLA 2.85mm 750g Pearl White
UltiMaker PLA - M0751 Pearl White 750 - 211399 PLA 2.85mm 750g Pearl White
Standard range
Order code: 20-5536
MPN: PLA - M0751 Pearl White 750 - 211399

Despatched within 4 working days - 33 in stock
1+ £41.30
Price per unit Ex VAT
PLA White 0.75kg 2.85mm Bio Degradable Filament
UltiMaker PLA - M0751 Red 750 - 211399 PLA 2.85mm 750g Red
UltiMaker PLA - M0751 Red 750 - 211399 PLA 2.85mm 750g Red
Standard range
Order code: 20-5537
MPN: PLA - M0751 Red 750 - 211399

Despatched within 4 working days - 35 in stock
1+ £51.76
Price per unit Ex VAT
PLA Red 0.75kg 2.85mm Bio Degradable Filament
UltiMaker PLA - M0751 SilverMetallic750 - 211399 PLA 2.85mm 750g SilverMetallic
UltiMaker PLA - M0751 SilverMetallic750 - 211399 PLA 2.85mm 750g SilverMetallic
Standard range
Order code: 20-5538
MPN: PLA - M0751 Silver Metallic 750 - 211399

Despatched same day - 2 in stockFurther 41 despatched in 4 working days
1+ £49.76
Price per unit Ex VAT
PLA Grey 0.75kg 2.85mm Bio Degradable Filament
UltiMaker PLA - M0751 Transparent 750 - 211399 PLA 2.85mm 750g Transparent
UltiMaker PLA - M0751 Transparent 750 - 211399 PLA 2.85mm 750g Transparent
Standard range
Order code: 20-5539
MPN: PLA - M0751 Transparent 750 - 211399

Despatched within 4 working days - 13 in stock
1+ £41.07
Price per unit Ex VAT
PLA Clear 0.75kg 2.85mm Transparent Filament
UltiMaker PLA - M0751 White 750 - 211399 PLA 2.85mm 750g White
UltiMaker PLA - M0751 White 750 - 211399 PLA 2.85mm 750g White
Standard range
Order code: 20-5540
MPN: PLA - M0751 White 750 - 211399

Despatched same day - 1 in stockFurther 112 despatched in 4 working days
1+ £51.76
Price per unit Ex VAT
PLA White 0.75kg 2.85mm Bio Degradable Filament
UltiMaker PLA - M0751 Yellow 750 - 211399 PLA 2.85mm 750g Yellow
UltiMaker PLA - M0751 Yellow 750 - 211399 PLA 2.85mm 750g Yellow
Standard range
Order code: 20-5541
MPN: PLA - M0751 Yellow 750 - 211399

Despatched within 4 working days - 18 in stock
1+ £51.76
Price per unit Ex VAT
PLA Yellow 0.75kg 2.85mm Bio Degradable Filament
UltiMaker PMUM-1006-001 TPU95A Filament TPU 2.85mm 700g Red
UltiMaker PMUM-1006-001 TPU95A Filament TPU 2.85mm 700g Red
Standard range
Order code: 20-5542
MPN: PMUM-1006-001

Despatched within 4 working days - 4 in stock
1+ £84.92
10+ £83.35
Price per unit Ex VAT
TPU Red 1kg 1.75mm Bio Degradable Filament
UltiMaker PMUM-1006-002 TPU95A Filament TPU 2.85mm 700g White
UltiMaker PMUM-1006-002 TPU95A Filament TPU 2.85mm 700g White
Standard range
Order code: 20-5543
MPN: PMUM-1006-002

Despatched within 4 working days - 6 in stock
1+ £84.92
10+ £83.66
Price per unit Ex VAT
TPU White 0.7kg 2.85mm Bio Degradable Filament
UltiMaker PMUM-1006-003 TPU95A Filament TPU 2.85mm 700g Black
UltiMaker PMUM-1006-003 TPU95A Filament TPU 2.85mm 700g Black
Standard range
Order code: 20-5544
MPN: PMUM-1006-003

Despatched within 4 working days - 9 in stock
1+ £107.00
Price per unit Ex VAT
TPU Black 0.7kg 2.85mm Bio Degradable Filament
UltiMaker PMUM-1006-004 TPU95A Filament TPU 2.85mm 700g Blue
UltiMaker PMUM-1006-004 TPU95A Filament TPU 2.85mm 700g Blue
Standard range
Order code: 20-5545
MPN: PMUM-1006-004

Despatched within 4 working days - 7 in stock
1+ £84.90
10+ £83.65
Price per unit Ex VAT
TPU Blue 0.7kg 2.85mm Filament
UltiMaker PVA - M0952 Natural 350 - 206127 Filament PVA 2.85mm 350g Transparent
UltiMaker PVA - M0952 Natural 350 - 206127 Filament PVA 2.85mm 350g Transparent
Standard range
Order code: 20-5546
MPN: PVA - M0952 Natural 350 - 206127

Despatched within 4 working days - 21 in stock
1+ £63.02
Price per unit Ex VAT
PVA Clear 0.35kg 2.85mm Water Soluble Filament
UltiMaker PVA - M0952 Natural 750 - 206127 Filament PVA 2.85mm 750g Transparent
UltiMaker PVA - M0952 Natural 750 - 206127 Filament PVA 2.85mm 750g Transparent
Standard range
Order code: 20-5547
MPN: PVA - M0952 Natural 750 - 206127

Despatched within 4 working days - 2 in stock
1+ £106.39
10+ £104.43
Price per unit Ex VAT
PVA Clear 0.75kg 2.85mm Water Soluble Filament
UltiMaker SPUM1013 Boxed Filter Assembly for Model S5
UltiMaker SPUM1013 Boxed Filter Assembly for Model S5
Standard range
Order code: 20-5548
MPN: SPUM-1013

Despatched same day - 2 in stockFurther 16 despatched in 4 working days
1+ £75.56
Price per unit Ex VAT
EPA filter
UltiMaker SPUMBEHOBOT Bearing Housing Bottom UM3
UltiMaker SPUMBEHOBOT Bearing Housing Bottom UM3
Order code: 20-5549
MPN: SPUM-BEHO-BOT
1+ £14.46
Price per unit Ex VAT
Bearing Housing Bottom UM3
UltiMaker SPUMBEHOTOP Bearing Housing Top UM3
UltiMaker SPUMBEHOTOP Bearing Housing Top UM3
Standard range
Order code: 20-5550
MPN: SPUM-BEHO-TOP

Despatched within 4 working days - 2 in stock
1+ £5.51
Price per unit Ex VAT
Black Bearing Housing Top UM3
UltiMaker SPUMFRFACOVE Front Fan Cover UM3
UltiMaker SPUMFRFACOVE Front Fan Cover UM3
Order code: 20-5551
MPN: SPUM-FRFA-COVE
1+ £7.17
Price per unit Ex VAT
White 1.75mm Front fan cover UM3
UltiMaker SPUMFRRGUM3 Feeder Right Assembly UM3
UltiMaker SPUMFRRGUM3 Feeder Right Assembly UM3
Order code: 20-5552
MPN: SPUM-FRRG-UM3
1+ £144.85
Price per unit Ex VAT
Feeder Right Assembly UM3
UltiMaker SPUMLIBELMK6 Linear Bearing LMKW6 Double UM3
UltiMaker SPUMLIBELMK6 Linear Bearing LMKW6 Double UM3
Order code: 20-5553
MPN: SPUM-LIBE-LMK6
1+ £29.78
Price per unit Ex VAT
UltiMaker SPUMLIBELMW6 Linear Bearing LMK6 Short UM3
UltiMaker SPUMLIBELMW6 Linear Bearing LMK6 Short UM3
Order code: 20-5554
MPN: SPUM-LIBE-LMW6
1+ £29.78
Price per unit Ex VAT
Blue
UltiMaker SPUMLIFTSWIT Lifting Switch UM3/S5
UltiMaker SPUMLIFTSWIT Lifting Switch UM3/S5
Order code: 20-5555
MPN: SPUM-LIFTSWIT
1+ £6.96
Price per unit Ex VAT
Green 1kg 1.75mm
UltiMaker SPUMLIRIBOTM Lifting Ring Bottom UM3/S5
UltiMaker SPUMLIRIBOTM Lifting Ring Bottom UM3/S5
Order code: 20-5556
MPN: SPUM-LIRI-BOTM
1+ £11.14
Price per unit Ex VAT
Grey 1kg 2.85mm Lifting ring bottom UM3/S5
UltiMaker SPUMLRSPDR13 Lifting Ring Spring DR1300 UM3/S5
UltiMaker SPUMLRSPDR13 Lifting Ring Spring DR1300 UM3/S5
Order code: 20-5557
MPN: SPUM-LRSP-DR13
1+ £6.94
Price per unit Ex VAT
Spring
UltiMaker SPUMLSBW3EXT Blue Wire UM3 Ext Limit Switch
UltiMaker SPUMLSBW3EXT Blue Wire UM3 Ext Limit Switch
Order code: 20-5558
MPN: SPUM-LSBW-3EXT
1+ £14.03
Price per unit Ex VAT
Cleaning Fluid
UltiMaker SPUMPRBTEXIT Printhead Bowden Tube Exit UM3/S5
UltiMaker SPUMPRBTEXIT Printhead Bowden Tube Exit UM3/S5
Order code: 20-5559
MPN: SPUM-PRBT-EXIT
1+ £5.34
Price per unit Ex VAT
UltiMaker SPUMPUL8ASMB Pulley 8mm Assembly UM2/3/S5
UltiMaker SPUMPUL8ASMB Pulley 8mm Assembly UM2/3/S5
Order code: 20-5560
MPN: SPUM-PUL8-ASMB
1+ £14.05
Price per unit Ex VAT
UltiMaker SPUMXYMTUM3 XY Motor UM2 Ext/UM3 Ext
UltiMaker SPUMXYMTUM3 XY Motor UM2 Ext/UM3 Ext
Standard range
Order code: 20-5561
MPN: SPUM-XYMT-UM3

Despatched within 4 working days - 1 in stock
1+ £38.77
10+ £37.93
Price per unit Ex VAT
Control Motor
Ultimaker XP71021A1024 UltiMaker Breakaway Filament 2.85mm 750g White
Ultimaker XP71021A1024 UltiMaker Breakaway Filament 2.85mm 750g White
Standard range
Order code: 20-5562
MPN: XP7102-1A1024

Despatched within 4 working days - 14 in stock
1+ £82.84
Price per unit Ex VAT
White 0.75kg 2.85mm Filament

Trustpilot