Ultimaker 1643 UltiMaker Filament CPE+ 2.85mm 700g Transparent

MPN
1643
Brand
UltiMaker
EAN-13
8718836374906
Order Code
20-5479
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 1643, with the manufacturer's part number 1643, is a 3D printing consumable specifically designed for precise additive manufacturing. This white filament is produced for high performance in 3D printing systems, providing consistent feed and reliable output suitable for engineering prototypes and functional parts. Typically, this material aligns well with applications requiring detailed modelling and complex geometries, serving industries ranging from automotive to aerospace. The filament's composition ensures minimal warping, making it ideal for intricate and large-scale projects where dimensional stability is paramount.
Filament Material CPE+
Reel Size 0.7kg
Filament Colour White
Filament Properties Transparent
Filament Diameter 2.85mm
Type Filament

Alternatives (3)


Trustpilot