Ultimaker ABS M2560 Silver 750 206127 Filament ABS 2.85mm 750g Silver

MPN
ABS - M2560 Silver 750 - 206127
Brand
UltiMaker
EAN-13
8718836374722
Order Code
20-5515
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


Ultimaker ABS - M2560 Silver 750 - 206127 offers a high-quality 3D printing consumable in the form of ABS material, specifically in the M2560 Silver formulation. This product is contained in a 750-gram spool and identified for its production reliability and precise layer adhesion capability. Engineered for durability, the ABS material provides excellent impact resistance and dimensional stability, making it suitable for the creation of both prototype components and end-use parts in a variety of industries, such as automotive, aerospace, and consumer goods.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Grey
Filament Diameter 2.85mm
Type ABS Basic Filament

Alternatives (8)


Trustpilot