Ultimaker 227343 UltiMaker PETG Chemical Resistant 2.85mm 750g Orange

MPN
227343
Brand
UltiMaker
EAN-13
8719874983648
Order Code
20-5502
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


Ultimaker 227343 is a 3D printing consumable designed for use with 3D printers that require PLA filament with a diameter of 2.85 mm. This white filament is supplied in a 750 g spool, providing an ample quantity for extended printing sessions. PLA, or polylactic acid, is a biodegradable thermoplastic derived from renewable resources, making it an eco-friendly choice for prototyping and design applications. Engineers often utilize this filament in the production of detailed models, educational prototypes, and parts that demand surface precision without the need for post-processing. Owing to its stable printing properties, this filament ensures consistent performance across a range of 3D printing environments.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Orange
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot