Ultimaker 227336 UltiMaker PETG Chemical Resistant 2.85mm 750g Red

MPN
227336
Brand
UltiMaker
EAN-13
8719874983594
Order Code
20-5498
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 227336 is a high-quality 3D printing filament known for its durability and performance, suitable for a wide range of engineering applications. This particular filament is constructed from blue nylon, identified by the alternate description 2705972, and designed as a type of 3D printing consumable. Renowned for its robustness and resistance to wear, it is ideal for creating functional prototypes and components that require mechanical strength and flexibility. Engineers often employ this filament in sectors such as automotive and manufacturing, where precision and material integrity are of paramount importance. The UltiMaker 227336 filament ensures consistency and reliability, making it a preferred choice for professionals seeking dependable results.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Red
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot