Ultimaker 227329 UltiMaker PETG Chemical Resistant 2.85mm 750g Grey

MPN
227329
Brand
UltiMaker
EAN-13
8719874983549
Order Code
20-5493
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker's 227329 3D printing consumable, also identified as 2705967, is a high-quality white PLA filament with a diameter of 2.85mm and a net weight of 750 grams. Engineered for precision and reliability, this PLA filament is known for its dimensional stability and ease of use, making it ideal for creating detailed prototypes and functional models. Common applications include use in design and engineering projects where low mechanical stress and a professional finish are required. Its compatibility with various 3D printers enhances versatility, catering to both educational and industrial settings where detailed, high-resolution prints are essential.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot