Ultimaker ABS M2560 Yellow 750 206127 Filament ABS 2.85mm 750g Yellow

MPN
ABS - M2560 Yellow 750 - 206127
Brand
UltiMaker
EAN-13
8718836374760
Order Code
20-5517
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £49.91 £42.43
10+ £41.51
50+ £41.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ultimaker ABS - M2560 Yellow 750 - 206127 is a high-quality ABS 3D printing filament, identified by the alternative description 1528681 - Ultimaker ABS - M2560 Yellow 750 - 206127. This filament is characterised by its vibrant yellow hue and comes in a 750-gram spool, making it suitable for producing durable and stable 3D printed components. Designed for professional use, it exhibits high impact resistance and excellent mechanical strength, qualities essential for engineering and industrial applications, such as prototyping and end-use part manufacturing where precision and material reliability are critical.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Yellow
Filament Diameter 2.85mm
Type ABS Basic Filament

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot