UltiMaker PMUM-1006-001 TPU95A Filament TPU 2.85mm 700g Red

MPN
PMUM-1006-001
Brand
UltiMaker
EAN-13
8719874985567
Order Code
20-5542
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £99.90 £84.92
10+ £83.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

UltiMaker PMUM-1006-001 is a reliable 3D printing consumable designed for precision applications where consistency and quality are paramount. This PolyLite Filament PLA in blue has a diameter of 1.75 mm and is offered in a 1000 g spool, making it ideal for extended printing tasks without frequent filament changes. Known for its ease of use, the PLA material is biodegradable and thus an environmentally conscious choice. It is suitable for a variety of engineering applications, including prototyping, educational projects, and complex geometrical structures. With its smooth texture and dependable properties, this filament is an excellent choice for users seeking reliability in their additive manufacturing processes.
Filament Material TPU
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot