UltiMaker PLA - M0751 Yellow 750 - 211399 PLA 2.85mm 750g Yellow

MPN
PLA - M0751 Yellow 750 - 211399
Brand
UltiMaker
EAN-13
8718836374630
Order Code
20-5541
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £51.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

UltiMaker PLA - M0751 Yellow 750 - 211399 refers to a 3D printer filament specifically designed for use with FDM 3D printing technologies. This particular filament is yellow PLA (Polylactic Acid) and is provided in a spool weighing 750 grams, which is suited for various prototyping and production applications due to its ease of use and biodegradability. Utilising part numbers 00817146020263 and 08718836374630, this high-quality filament is commonly employed in engineering environments to create detailed prototypes, educational models, and functional components requiring reliable dimensional accuracy. It offers consistent extrusion properties and is compatible with a range of standard 3D printers, ensuring precise and stable layer adhesion.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Yellow
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot