Ultimaker 202300 UltiMaker Filament Tough PLA 2.85mm 750g Black

MPN
202300
Brand
UltiMaker
EAN-13
8718836377655
Order Code
20-5483
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

UltiMaker RX-M2x4 Threaded insert brass 4mm for 3D printing is crafted to ensure reliable and sturdy threaded connections in 3D printed components. Made from high-quality brass, these inserts are designed to be easily embedded into materials such as tough PLA, providing enhanced strength and durability at connection points. Engineers typically use these threaded inserts in applications where securing removable or adjustable parts is essential, such as in the assembly of mechanical prototypes or electronic enclosures. By integrating these inserts, one can maintain the integrity of 3D printed parts while allowing for repeated disassembly without degradation of the threads. The product complements the use of UltiMaker filament, such as the tough PLA 2.85 mm, in achieving robust construction for advanced 3D printing projects.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot