Ultimaker 227330 UltiMaker PETG Chemical Resistant 2.85mm 750g Green

MPN
227330
Brand
UltiMaker
EAN-13
8719874983556
Order Code
20-5494
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 227330 is a white plastic dual extrusion component designed for use in the Ultimaker series of 3D printers. As a 3D printing consumable, it facilitates precise dual extrusion printing, allowing for the creation of complex geometries with multiple materials or colours in a single print job. This product is especially suitable for prototyping, product development, and creating detailed models that require intricate designs. Its compatibility with Ultimaker printers ensures reliability and high performance in engineering, architectural, and industrial design applications. The alternate description for this part, 2705968 - Ultimaker 227330, further underscores its role as a specialised component in the 3D printing process.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Green
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot