Ultimaker 202303 UltiMaker Filament Tough PLA 2.85mm 750g Green

MPN
202303
Brand
UltiMaker
EAN-13
8718836377686
Order Code
20-5486
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £51.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

UltiMaker 202303 1528682 is a high-quality ABS M2560 grey 3D printing filament with a spool weight of 750 grams, designed for achieving consistent and reliable results in additive manufacturing. This 3D printing consumable is engineered to provide excellent layer adhesion and enhanced strength, making it particularly suitable for producing durable and robust prototypes, end-use components, and functional testing parts. With a filament diameter of 2.85 mm, it ensures precise dimensional accuracy and compatibility with a wide range of 3D printers. Common engineering applications include the fabrication of mechanical parts, tools, and jigs, where heat resistance and impact strength are pivotal.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Green
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot