Ultimaker 227342 UltiMaker PETG Chemical Resistant 2.85mm 750g YellowTranslucent

MPN
227342
Brand
UltiMaker
EAN-13
8719874983631
Order Code
20-5501
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 227342 is a robust 3D printing consumable, identified alternatively as 2705976, designed to ensure consistent and reliable 3D print quality. Suitable for a range of engineering applications, these consumables are tailored to maintain structural integrity in prototypes, tooling, and finished components where precision is paramount. Compatible with various 3D printers, the materials deliver optimal performance in both industrial and educational settings, providing dependable layer adhesion and dimensional accuracy.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Yellow
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot