UltiMaker 9528 Urround Sound Processor Maker Mixed Nozzle Pack

MPN
9528
Brand
UltiMaker
EAN-13
8718836374517
Order Code
20-5506
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £101.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

UltiMaker 9528 1595496 is a high-quality 3D printing consumable specifically designed for precision and reliability in additive manufacturing processes. This product is a white PLA filament with a diameter of 1.75 mm, supplied in a 1 kg spool, making it ideal for detailed and complex printing applications. It provides excellent layer adhesion and a smooth finish that caterers to the design needs of engineering prototypes, educational models, and intricate architectural models. The material is compatible with a wide array of 3D printers that require PLA filaments and is particularly suitable for use in environments where biodegradability and eco-friendliness are of significant concern.
Type 3D printer nozzle
Filament Colour White
Filament Diameter 1.75mm
Reel Size 1kg

Reviews

Be the first to submit a review

Trustpilot