Ultimaker 227340 UltiMaker PETG Chemical Resistant 2.85mm 750g Yellow

MPN
227340
Brand
UltiMaker
EAN-13
8719874983624
Order Code
20-5500
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 227340 is a versatile 3D printing consumable known for its reliability and precision. This material, identified by the alternate description 2705975, is engineered to meet the demanding requirements of professional engineering applications, providing exceptional compatibility and performance across various 3D printing platforms. Its white finish allows for clear and detailed prototyping, making it suitable for projects where visual inspection of the printed product is crucial. Common applications include the development of intricate mechanical components and aesthetic models in both industrial design and product development environments.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Yellow
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot