UltiMaker PLA - M0751 White 750 - 211399 PLA 2.85mm 750g White

MPN
PLA - M0751 White 750 - 211399
Brand
UltiMaker
EAN-13
8718836374579
Order Code
20-5540
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £51.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 112 despatched in 4 working days

UltiMaker M0751 PLA 3D printing consumables, part number 211399, offer high precision and versatility for various engineering applications. This filament, presented in a white 750g spool, is specially formulated to deliver optimal performance in 3D printing tasks, ensuring smooth finishes and reliable mechanical properties. Suitable for use in prototyping and product design, the PLA material is biodegradable and provides a sustainable option for engineers seeking environmentally conscious solutions. With excellent adhesion to the build plate and reduced warping, it is ideal for producing architectural models and intricate components in electronics and automotive industries.
Filament Material PLA
Reel Size 0.75kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot