Ultimaker CPE M0188 Red 750 201273 Filament CPE 2.85mm 750g Red

MPN
CPE - M0188 Red 750 - 201273
Brand
UltiMaker
EAN-13
8718836374821
Order Code
20-5524
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


Ultimaker M0188 is a high-quality CPE (copolyester) 3D printing filament known for its durability and chemical resistance, making it ideal for engineering applications where these properties are crucial. Part number 55036, this filament comes in a striking red colour and measures 2.85 mm in diameter, with a 750 g spool providing substantial material for various prototyping and manufacturing tasks. This filament is particularly suited for printing functional prototypes, casings, and complex geometries where strength and accuracy are essential. Preferred in industries such as automotive and electronics, it adheres well to various print surfaces and maintains exceptional stability during the printing process, resulting in high-precision outputs.
Filament Material CPE
Reel Size 0.75kg
Filament Colour Red
Filament Diameter 2.85mm
Type Filament

Alternatives (6)


Trustpilot