Ultimaker 202301 UltiMaker Filament Tough PLA 2.85mm 750g White

MPN
202301
Brand
UltiMaker
EAN-13
8718836377662
Order Code
20-5484
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £51.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

UltiMaker 202301 is a high-quality 3D printing consumable recognised for its robust mechanical properties and reliable performance. This Tough PLA filament is designed with a diameter of 2.85 mm and comes in a 750 g spool, providing ample material for prototyping and functional parts in engineering applications. Its white colour allows for clear visibility of printed details, which is beneficial for components where surface finish is crucial. Tough PLA is particularly well-suited for applications requiring increased durability compared to standard PLA, such as in automotive parts, tooling, and fixtures, where material toughness and ease of printability are critical. Its consistent melting properties ensure smooth extrusion and high dimensional accuracy, making it a preferred choice among engineers seeking efficiency in the 3D printing process.
Filament Material PLA
Reel Size 0.75kg
Filament Colour White
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot