Ultimaker ABS M2560 Red 750 206127 Filament ABS 2.85mm 750g Red

MPN
ABS - M2560 Red 750 - 206127
Brand
UltiMaker
EAN-13
8718836374708
Order Code
20-5514
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £56.01 £47.61
10+ £46.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

UltiMaker ABS - M2560 Red 750 - 206127, ABS Red MicroSwiss Nozzle Craftbot Flow 0.4 mm is designed for high-precision 3D printing applications requiring reliability and consistency. The ABS (Acrylonitrile Butadiene Styrene) material in Red is identified by the part number 206127 and is suitable for applications demanding excellent mechanical strength, impact resistance, and dimensional stability under thermal stress. Commonly utilised in engineering prototyping, manufacturing components, and automotive industry applications, this consumable supports advanced design processes by allowing engineers to create detailed parts with complex geometries, while ensuring a smooth extrusion through its 0.4 mm MicroSwiss nozzle.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Red
Filament Diameter 2.85mm
Type ABS Basic Filament

Reviews

Be the first to submit a review

Trustpilot