UltiMaker 9532 Urround Sound Processor Maker Print Core BB 0.8mm

MPN
9532
Brand
UltiMaker
EAN-13
8718836377570
Order Code
20-5508
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £163.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

UltiMaker 9532, 1595506, offers a black PLA filament that stands as a durable and reliable 3D printing consumable, ideal for professional use. With a weight of 1 kg per spool, this material is engineered to provide consistent quality and optimal performance for precise design applications. Its versatility suits a wide range of engineering projects, from prototyping to detailed model creation, due to its ease of use and dependable physical properties. Frequently paired with the UltiMaker Print Core BB 0.8 for enhanced printing capabilities, this filament is often utilised in settings requiring consistent output and dimensional accuracy, making it a staple in both rapid prototyping and custom manufacturing environments.
Type Printcore
Filament Colour Black
Reel Size 1kg

Reviews

Be the first to submit a review

Trustpilot