Ultimaker 1617 UltiMaker Filament PLA 2.85mm 750g Magenta

MPN
1617
Brand
UltiMaker
EAN-13
8718836374616
Order Code
20-5478
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £42.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

UltiMaker 1617 3214123 Spectrum Filaments 3D Printing Consumables Blue 1kg is a high-quality filament designed for precision 3D printing applications. This 1kg spool of Spectrum Filaments comes in a vibrant blue, engineered to be used efficiently within a variety of 3D printing setups. Its consistent 2.85 mm diameter ensures smooth feeding through the printer's extrusion system, suitable for producing detailed prototypes and functional parts. Common engineering applications include the creation of custom components, fixtures, and mechanical assemblies where precise dimension accuracy and reliable material performance are required. The filament's compatibility with leading printing platforms makes it a versatile choice for a multitude of industrial and design tasks.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type PLA Basic Filament

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot