UltiMaker PLA - M0751 Black 750 - 211399 PLA 2.85mm 750g Black

MPN
PLA - M0751 Black 750 - 211399
Brand
UltiMaker
EAN-13
8718836374555
Order Code
20-5533
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £51.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 95 despatched in 4 working days

Ultimaker PLA - M0751 Black 750 - 211399, is the PLA 3D Printing Consumables in Black with a net weight of 750 grams. Known for its consistent performance, this PLA filament is ideal for precision 3D printing applications, delivering reliable results across a range of prototyping and model-making projects. As a biodegradable thermoplastic polymer, it is well-suited for use in environmentally conscious designs while meeting the high standards required in disciplines such as engineering, architecture, and product design. Compatible with Ultimaker equipment, it is engineered for optimal extrusion in desktop 3D printers, providing a balance of strength and minimal shrinkage. This product is also referenced as Ultimaker M0751 PLA under alternate description 1528665.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot