UltiMaker PLA - M0751 Red 750 - 211399 PLA 2.85mm 750g Red

MPN
PLA - M0751 Red 750 - 211399
Brand
UltiMaker
EAN-13
8718836374623
Order Code
20-5537
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £51.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

UltiMaker PLA - M0751 Red 750 - 211399, offers the PLA M0751 Red 750 211399 filament, a highly reliable 3D printing consumable. This product features a 2.85 mm diameter filament with a weight of 750 grams, providing ample material for extensive prototyping and manufacturing runs. Its vibrant red colour is consistent throughout the filament, ensuring uniformity in printed objects. Engineers favour this PLA for its excellent biodegradable properties and ease of use in creating detailed models, prototypes, or functional parts. This filament is particularly suitable for applications requiring precise tolerances and high-strength components, making it an ideal choice for various engineering projects from mechanical parts to artistic models.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot