UltiMaker 226560 Ultimaker Print Head CC 0.6mm Printcore CC

MPN
226560
Brand
UltiMaker
EAN-13
8719874983211
Order Code
20-5488
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £373.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

UltiMaker 2265601528678 Ultimaker ABS 3D Printing Filament Pearl Gold 750g is designed for use in additive manufacturing, specifically tailored for engineers requiring high-quality 3D printing consumables. This filament exhibits strong performance characteristics, making it well-suited for the precise demands of various prototyping applications and functional parts production. Typically paired with the Printcore CC, it ensures excellent print consistency and durability, particularly in industrial environments and research settings. The elegant pearl gold finish not only enhances the aesthetic appeal but also maintains the material's mechanical integrity.
Type Ultimaker print head CC 0.6 mm
Filament Material ABS
Reel Size 0.75kg

Reviews

Be the first to submit a review

Trustpilot