Ultimaker ABS M2560 White 750 206127 Filament ABS 2.85mm 750g White

MPN
ABS - M2560 White 750 - 206127
Brand
UltiMaker
EAN-13
8718836374692
Order Code
20-5516
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £60.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

UltiMaker ABS - M2560 White 750 - 206127, offers high-quality 3D printing consumables composed of acrylonitrile butadiene styrene (ABS) filament. Designed for precision and strength, this filament boasts excellent stability and resistance to high temperatures, making it suitable for engineering applications that require durable and rigid parts. Typical uses include the production of functional prototypes, custom tools, and components for end-use applications where material performance and reliability are crucial. The UltiMaker ABS filament's consistent diameter and roundness ensure seamless feeding through 3D printers, maintaining print integrity and precision for professional-grade outcomes.
Filament Material ABS
Reel Size 0.75kg
Filament Colour White
Filament Diameter 2.85mm
Type ABS Basic Filament

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot