Ultimaker 1645 UltiMaker Filament CPE+ 2.85mm 700g White

MPN
1645
Brand
UltiMaker
EAN-13
8718836374920
Order Code
20-5481
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 16452632990 represents the Manufacturer's Part Number for the Polymaker PA06001 3D filament, which comprises black nylon built to a diameter of 1.75 mm. This filament is designed for use in 3D printing applications requiring durable and flexible materials, offering high tensile strength and excellent resistance to wear and impact. These properties make it particularly suitable for engineering prototypes, functional parts, and mechanical components that endure dynamic loads or harsh environmental conditions. The filament is aligned with specifications that cater to advanced additive manufacturing processes, extending its application across various industrial sectors from automotive to aerospace engineering where precision and reliability are essential.
Filament Material CPE+
Reel Size 0.7kg
Filament Colour White
Filament Properties chemical-resistant
Filament Diameter 1.75mm
Type Filament

Alternatives (3)


Trustpilot