Ultimaker CPE M0188 Light Gray 750 201273 Filament CPE 2.85mm 750g Light Grey

MPN
CPE - M0188 Light Gray 750 - 201273
Brand
UltiMaker
EAN-13
8718836374807
Order Code
20-5523
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


Ultimaker M0188, identified by the manufacturer's part number 201273, is a 3D printing consumable designed for a variety of professional applications. This filament is composed of CPE (co-polyester), specifically blended in a light grey hue, and comes in a 750-gram spool, providing consistent colour and mechanical properties. CPE materials are well-regarded in engineering environments for their chemical resistance and toughness, making them ideal for functional prototypes, manufacturing tools, and end-use parts where durability and structural integrity are paramount. With a specific focus on performance consistency, technicians and engineers frequently utilise this filament for its reliability in producing components that require accuracy and resilience in demanding settings. Recommended for use in conjunction with compatible printing systems, Ultimaker M0188 ensures optimal results in professional-grade 3D printing tasks.
Filament Material CPE
Reel Size 0.75kg
Filament Colour Grey
Filament Diameter 2.85mm
Type Filament

Alternatives (6)


Trustpilot