Ultimaker ABS M2560 Green 750 206127 Filament ABS 2.85mm 750g Green

MPN
ABS - M2560 Green 750 - 206127
Brand
UltiMaker
EAN-13
8718836374746
Order Code
20-5512
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £59.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

UltiMaker ABS - M2560 Green 750 - 206127 is a high-quality 3D printing consumable designed for precision and durability, available in a distinct green colour. This filament is composed of ABS with enhanced chemical resistance, noted for its compatibility with CPE+, and comes in a nominal diameter of 2.85mm, conveniently packaged as a 700g spool. Its robust properties make it ideally suited for engineering applications requiring strength and thermal stability, such as prototyping and the production of functional components. Specifically intended for additive manufacturing, this product is an excellent choice for technical applications where material resilience is paramount, commonly used in both industrial and research settings.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Green
Filament Diameter 2.85mm
Type ABS Basic Filament

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot