Ultimaker 227293 UltiMaker PETG Chemical Resistant 2.85mm 750g White

MPN
227293
Brand
UltiMaker
EAN-13
8719874983525
Order Code
20-5491
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 227293 is a Bowden Tube Spare crafted from high-quality white PTFE, designed specifically for 3D printing applications. As a crucial 3D printing consumable, this spare part ensures smooth filament guidance, minimising resistance and wear during printer operation. The durable PTFE construction provides excellent thermal stability and chemical resistance, making it suitable for high-performance environments. It is commonly utilised in various engineering applications, including prototyping, precision modelling, and manufacturing of complex geometries. The consistent diameter and material properties support reliable extrusion, essential for maintaining high print quality.
Filament Material PETG
Reel Size 0.75kg
Filament Colour White
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot