UltiMaker PVA - M0952 Natural 350 - 206127 Filament PVA 2.85mm 350g Transparent

MPN
PVA - M0952 Natural 350 - 206127
Brand
UltiMaker
EAN-13
8718836374999
Order Code
20-5546
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £63.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Ultimaker M0952 PVA 3D Printing Consumables Natural 350 206127 is a specialised material designed for use in engineering and prototyping applications. This natural polyvinyl alcohol (PVA) filament offers exceptional support material properties commonly utilised in complex 3D printing tasks, particularly in dual-extrusion 3D printers where intricate geometries are required. It is water-soluble, allowing for easy removal of support structures without damaging delicate components of the printed object, making it ideal for prototypes and models that require precision and detail. Ultimaker's PVA is engineered to complement a variety of printing filaments, enhancing the functionality of multi-material builds by providing robust yet easily removable support. Suitable for use in engineering design, product development, and research applications, this filament supports the creation of highly detailed, functional prototypes effectively.
Filament Material PVA
Reel Size 0.35kg
Filament Colour Clear
Filament Properties Water Soluble
Filament Diameter 2.85mm
Type Filament

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot