Ultimaker CPE M0188 Black 750 201273 Filament CPE 2.85mm 750g Black

MPN
CPE - M0188 Black 750 - 201273
Brand
UltiMaker
EAN-13
8718836374784
Order Code
20-5521
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


Ultimaker M0188 is a high-quality 3D printing consumable designed for use with 3D printers requiring CPE filaments. This particular model is a black PMMA variant weighing 750 grams, suitable for a range of engineering applications that demand robust and resilient material properties, such as prototyping mechanical parts and functional components. The material, known for its excellent chemical resistance and balanced mechanical strength, is particularly useful in manufacturing environments where durability and reliability are critical. It is identified with the alternate description 1528683 - Ultimaker CPE - M0188 Black 750 - 201273 and can be a valuable asset in various sectors, including automotive and consumer goods production.
Filament Material CPE
Reel Size 0.75kg
Filament Colour Black
Filament Diameter 2.85mm
Type Filament

Alternatives (1)


Trustpilot