Ultimaker 227332 UltiMaker PETG Chemical Resistant 2.85mm 750g Transparent

MPN
227332
Brand
UltiMaker
EAN-13
8719874983563
Order Code
20-5495
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 227332 is a high-quality 3D printer filament in the form of PETG with a diameter of 2.85 mm and a net weight of 750 grams, presented in a white colour. Designated with the alternate description 2705969, this consumable material is known for its strong chemical resistance and durability, making it suitable for creating functional prototypes and mechanical parts. The filament's attributes allow for ease of use in various engineering applications, such as the production of robust components that require a degree of flexibility, making it ideal for use in environments requiring enhanced environmental resistance.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Clear
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot