UltiMaker 9525 Ultimaker Nozzle Pack 0.4mm Suitable for UltiMaker 2+ UltiMaker 2

MPN
9525
Brand
UltiMaker
EAN-13
8718836374487
Order Code
20-5505
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £108.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

UltiMaker 9525 is a precision-engineered 3D printing filament designed to meet the exacting standards required for high-quality print projects. This filament comes in a striking red colour and is manufactured with a 2.85 mm diameter, ensuring compatibility with a wide range of 3D printers, including those fitted with the UM2+ Nozzle Pack 5x0.40mm. Each spool contains 750 grams of PLA, which is renowned for its ease of use and biodegradable properties, making it an ideal choice for producing prototypes and detailed models where both quality and environmental considerations are important. Engineers commonly utilise this filament in design verification processes, educational settings, and small-scale manufacturing applications due to its precision and reliability. Identified by the alternate description 1595498, UltiMaker 9525 is well-aligned with the demands of both professional and educational 3D printing environments.
Type 3D printer nozzle
Filament Colour Red
Filament Diameter 2.85mm
Reel Size 0.75kg

Reviews

Be the first to submit a review

Trustpilot