UltiMaker SPUMLIRIBOTM Lifting Ring Bottom UM3/S5

MPN
SPUM-LIRI-BOTM
Brand
UltiMaker
EAN-13
8718836375613
Order Code
20-5556
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker SPUM-LIRI-BOTM Verbatim 55329 Filament PLA Grey 2.85mm 1000g 1pc is a high-quality 3D printing consumable designed for precise and reliable printing tasks. This grey PLA filament, manufactured by UltiMaker, features a diameter of 2.85 mm and is supplied in a 1000 g spool, offering consistent feed and optimal material performance. The filament is ideal for applications requiring detailed prototypes and functional parts, particularly in engineering and design environments. Its compatibility with UltiMaker printers, including the UM3 and S5 models, makes it suitable for producing parts such as lifting ring bottoms as used in demanding print jobs, where material reliability is paramount.
Type Lifting ring bottom UM3/S5
Filament Colour Grey
Filament Diameter 2.85mm
Reel Size 1kg

Trustpilot