Ultimaker 1615 UltiMaker Filament PLA 2.85mm 750g Orange

MPN
1615
Brand
UltiMaker
EAN-13
8718836374593
Order Code
20-5477
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £42.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

UltiMaker 1615 is a premium filament designed specifically for use in 3D printing applications. Its PLA composition ensures a high level of precision and reliability, with a diameter of 2.85 mm and a net weight of 750 grams, available in a vibrant orange colour. Ideal for both prototyping and complex engineering parts, this filament is optimal for creating detailed architectural models, functional prototypes, and high-resolution visual aids. The material's ease of use and compatibility with a variety of 3D printers makes it suitable for systematic and accurate fabrication processes.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Orange
Filament Properties Premium
Filament Diameter 2.85mm
Type PLA Basic Filament

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot