UltiMaker PLA - M0751 Green 750 - 211399 PLA 2.85mm 750g Green

MPN
PLA - M0751 Green 750 - 211399
Brand
UltiMaker
EAN-13
8718836374548
Order Code
20-5535
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £51.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Ultimaker PLA - M0751 Green 750 - 211399, presents a high-quality PLA filament in a vibrant green hue, identified as M0751, with a net weight of 750g, ideal for 3D printing applications. This filament offers excellent print accuracy and stability, making it suitable for complex engineering prototypes and models that require fine detail. The material is biodegradable, derived from renewable resources, and designed to work optimally with Ultimaker's range of 3D printers, ensuring consistent extrusion and minimal warping during the printing process. Its ease of use and reliable performance make it particularly advantageous for applications in product design, educational projects, and functional prototyping within diverse engineering sectors.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot