UltiMaker PLA - M0751 SilverMetallic750 - 211399 PLA 2.85mm 750g SilverMetallic

MPN
PLA - M0751 Silver Metallic 750 - 211399
Brand
UltiMaker
EAN-13
8718836374562
Order Code
20-5538
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £49.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 41 despatched in 4 working days

UltiMaker M0751 PLA Filament Silver Metallic 750g is an advanced 3D printing consumable designed for high-precision and reliable fabrication processes. This filament is engineered with PLA material in a distinct silver metallic shade, identified by the alternate description 1528666. Renowned for its ease of use, low warping tendencies, and high surface finish quality, this filament is ideal for producing intricate models, prototypes, and aesthetic components where a metallic visual effect is desired. Engineers often utilise this PLA filament in applications ranging from product development and design prototyping to educational projects and artistic creations, due to its consistent diameter and deposition properties. The material's compatibility with various 3D printer brands, including its specific calibration for UltiMaker devices, ensures seamless and efficient printing operations.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot