Ultimaker ABS M2560 Blue 750 206127 Filament ABS 2.85mm 750g Blue

MPN
ABS - M2560 Blue 750 - 206127
Brand
UltiMaker
EAN-13
8718836374715
Order Code
20-5510
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker ABS - M2560 Blue 750 - 206127, is the ABS 3D printing consumable material known as ABS - M2560 Blue 750, designed for reliable and consistent use in precision engineering applications. The filament, identifiable by its striking blue colour, comes in a length of 750 metres and is configured to accommodate a range of 3D printing requirements, particularly in the modelling and prototyping sectors. ABS material is celebrated for its durability and impact resistance, making it ideal for creating prototypes that require robustness and stability under stress. Engineers commonly utilise this material in the development of automotive components, industrial enclosures, and various other applications where structural integrity is paramount.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Blue
Filament Diameter 2.85mm
Type ABS Basic Filament

Alternatives (7)


Trustpilot