UltiMaker PLA - M0751 Pearl White 750 - 211399 PLA 2.85mm 750g Pearl White

MPN
PLA - M0751 Pearl White 750 - 211399
Brand
UltiMaker
EAN-13
8718836374647
Order Code
20-5536
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £48.58 £41.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Ultimaker PLA - M0751 Pearl White 750 - 211399, offers a high-quality 3D printing consumable identified as Pearl White PLA, weighing 750 grams and catalogued as item 211399. This specifically developed filament provides excellent dimensional accuracy and low shrinkage properties, making it an ideal material for precise and durable prototypes, complex geometrical structures, and highly detailed decorative models. Tailored for compatibility with a wide range of 3D printers, including Ultimaker devices and other models supporting PLA filaments, this product is well-suited for applications in engineering fields requiring rapid prototyping, educational model making, and intricate design work. The Pearl White finish provides a smooth, aesthetically pleasing surface, enhancing both functional and visual aspects of printed projects. This consumable, referenced under alternate description 1528672, is a reliable choice for professional settings where high quality and reliability are paramount.
Filament Material PLA
Reel Size 0.75kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot