Ultimaker 227335 UltiMaker PETG Chemical Resistant 2.85mm 750g Blue Translucent

MPN
227335
Brand
UltiMaker
EAN-13
8719874983587
Order Code
20-5497
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


Ultimaker 227335 Filament PLA White 750g is a high-quality 3D printing consumable designed to deliver reliable performance for engineering applications. This white PLA filament, with an alternate description number 2705971, is optimised for use with 3D printers and provides excellent adhesion to the build plate, ensuring consistent and precise layer formation. The filament's diameter and roundness are controlled to exacting tolerances, making it suitable for creating prototypes, components, and models where dimension stability and ease of printing are essential. Utilised within sectors such as automotive, aerospace, and consumer electronics, this filament supports engineers in producing detailed and accurate prints effectively.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Blue
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot