Ultimaker 227326 UltiMaker PETG Chemical Resistant 2.85mm 750g Silver

MPN
227326
Brand
UltiMaker
EAN-13
8719874983532
Order Code
20-5492
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 227326, known in some contexts as the PolyDryer PX01003, is a high-precision 3D printing consumable designed to maintain the optimal condition of filament materials by absorbing moisture and preventing degradation during storage and use. This filament dryer serves as an essential accessory in professional and industrial 3D printing environments where maintaining the integrity of filament material is critical for achieving precise printing results. It is particularly beneficial in applications involving complex geometries or high-detail models that require consistent material performance. The device is typically utilised in engineering settings that demand high-quality prototypes or production-quality parts, where any moisture in the filament could lead to structural weaknesses or dimensional inaccuracies.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot