UltiMaker PMUM-1006-003 TPU95A Filament TPU 2.85mm 700g Black

MPN
PMUM-1006-003
Brand
UltiMaker
EAN-13
8719874985581
Order Code
20-5544
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £107.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

UltiMaker PMUM-1006-003 is a high-quality 3D printing consumable specifically formulated as a TPU95A filament. This versatile and durable thermoplastic polyurethane is characterised by a 95A shore hardness, offering an optimal balance between flexibility and rigidity that is ideal for engineering applications requiring robust shock absorption, flexural stability, and exceptional wear resistance. With a diameter of 2.85 mm and supplied in Black with a 700 g spool, this filament is well-suited for creating complex, functional prototypes, custom tooling, and mechanical components such as gaskets, seals, and protective covers. Engineers seeking reliable performance in both prototyping and functional part production will find this material advantageous for maintaining detail and dimensional accuracy.
Filament Material TPU
Reel Size 0.7kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot