Ultimaker 1644 UltiMaker Filament CPE+ 2.85mm 700g Black

MPN
1644
Brand
UltiMaker
EAN-13
8718836374913
Order Code
20-5480
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


UltiMaker 201273 is a precision-engineered 3D printing filament designed specifically for professional and advanced engineering applications. This high-quality CPE filament comes in a vibrant red and is provided in a standard diameter of 2.85 mm, ensuring compatibility with a wide range of 3D printers optimised for exact dimensional stability. Weighing 750 grams, the filament offers excellent chemical resistance, making it suitable for producing robust and durable parts subjected to harsh environmental conditions. It is commonly used in the fabrication of functional prototypes, mechanical parts, and tools where reliability and performance are necessary. The filament's consistent extrusion characteristics make it reliable for projects requiring precision, such as designing customised components for automotive, aerospace, and industrial applications.
Filament Material CPE+
Reel Size 0.75kg
Filament Colour Black
Filament Properties chemical-resistant
Filament Diameter 2.85mm
Type Filament

Alternatives (3)


Trustpilot