Ultimaker 227337 UltiMaker PETG Chemical Resistant 2.85mm 750g Red Translucent

MPN
227337
Brand
UltiMaker
EAN-13
8719874983600
Order Code
20-5499
Country of Origin
Netherlands
View Full Product Range (81)

Discontinued


Ultimaker 227337 is a high-quality 3D printing consumable designed for engineers and professionals requiring precision and reliability. The filament is composed of polyethylene terephthalate glycol (PETG), a robust thermoplastic known for its excellent chemical resistance and durability characteristics, presented in a diameter of 2.85mm and a spool weight of 750g, available in a vivid red hue. This material is particularly advantageous for producing parts requiring a balance of strength and flexibility, such as mechanical components, protective enclosures, and functional prototypes. Its compatibility with a wide range of 3D printers makes it a versatile choice for engineering applications where materials must meet stringent mechanical and aesthetic standards.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Red
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type PETG

Trustpilot