Ultimaker 202302 UltiMaker Filament Tough PLA 2.85mm 750g Red

MPN
202302
Brand
UltiMaker
EAN-13
8718836377679
Order Code
20-5485
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £50.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 49 despatched in 4 working days

UltiMaker 202302 is a high-quality 3D printing consumable designed for precision and durability, featuring Tough PLA with a filament diameter of 2.85 mm in a vibrant red hue, and supplied in a 750 g spool. Known for its superior impact resistance and ease of use, Tough PLA is engineered to provide the aesthetic appeal and mechanical properties suitable for functional prototyping, complex geometries, and end-use products. Its compatibility with most open-filament Fused Filament Fabrication (FFF) desktop printers makes it highly versatile for applications that require the creation of durable, robust, and high-detail engineering models.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Red
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot