Ultimaker FIUMNYLOUM3B Filament PA 2.85mm 750g Black

MPN
FIUM-NYLO-UM3B
Brand
UltiMaker
EAN-13
8718836374937
Order Code
20-5526
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £80.42 £68.36
10+ £67.09
50+ £66.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Ultimaker FIUM-NYLO-UM3B is a specialised green transparent filament made from PETG, with a diameter of 1.75 mm, supplied in a 1 kg spool. This premium filament is designed for 3D printing applications where durability, chemical resistance, and clarity are crucial. Renowned for its ease of printing and minimal warping, PETG is ideal for producing functional prototypes, mechanical parts, and durable components that require both strength and transparency. Utilised extensively in engineering design environments, this filament supports precision and reliability in additive manufacturing processes.
Filament Material PA
Reel Size 1kg
Filament Colour Black
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot