SKS Hirschmann 934058100 MLN Test Lead 4 mm Banana Jacks Black 25 cm |
12-9479
|
|
Despatched within 4 working days - 208 in stock
|
2+ £4.29
Price per unit Ex VAT
|
0.25m |
16A |
|
Black |
Ni |
1mm² |
|
4 mm, can be stacked |
|
4mm |
PVC |
|
CO MLN 25/1 |
60V DC |
|
-10 to +70°C |
|
|
Test lead |
Nestable |
SKS Hirschmann 934059101 MLN Red Test Lead 4mm Jacks 25cm Nickel-Plated |
12-9485
|
|
Despatched within 4 working days - 42 in stock
|
2+ £4.14
Price per unit Ex VAT
|
0.25m |
32A |
|
Red |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 RT |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934059102 MLN Test Lead 25cm Blue 4mm Banana Plug/socket |
12-9486
|
|
Despatched within 4 working days - 32 in stock
|
2+ £4.14
Price per unit Ex VAT
|
0.25m |
32A |
|
Blue |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 BL |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934059103 MLN Test Lead Banana Jack 25cm Yellow 1 piece |
12-9487
|
|
Despatched within 4 working days - 34 in stock
|
2+ £3.90
Price per unit Ex VAT
|
0.25m |
32A |
|
Yellow |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 GE |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934059104 MLN Test Lead 4mm Banana Jacks 25cm Green |
12-9488
|
|
Despatched within 4 working days - 28 in stock
|
2+ £3.90
Price per unit Ex VAT
|
0.25m |
32A |
|
Green |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 GN |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934059105 MLN Test Lead 4mm 25cm Brown Flexible Lead |
12-9489
|
|
Despatched within 4 working days - 18 in stock
|
2+ £3.90
Price per unit Ex VAT
|
0.25m |
32A |
|
Brown |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 BR |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934059106 MLN Test Lead 25cm Grey 4mm Plug/Spring Socket |
12-9490
|
|
|
2+ £3.51
Price per unit Ex VAT
|
0.25m |
32A |
|
Grey |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 GR |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934059107 MLN Test Lead 25cm White 4mm Banana Jack |
12-9491
|
|
Available to back order
|
2+ £3.90
Price per unit Ex VAT
|
0.25m |
32A |
|
White |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 WS |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934059188 MLN 25/2.5 Test Lead 4mm Jacks 25cm Yellow/Green |
12-9493
|
|
Despatched within 4 working days - 60 in stock
|
2+ £4.16
Price per unit Ex VAT
|
0.25m |
32A |
|
Yellow /Green |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934059700 MLN 25/25 SW Test Lead 4mm Jacks 25cm Black |
12-9494
|
|
Despatched within 4 working days - 35 in stock
|
1+ £7.24
Price per unit Ex VAT
|
0.25m |
32A |
|
Black |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 SW |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934059704 MLN Test Lead 4 mm Jacks 25cm Green 1 piece |
12-9497
|
|
Despatched within 4 working days - 14 in stock
|
1+ £7.62
Price per unit Ex VAT
|
0.25m |
32A |
|
Green |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 25/2,5 GN |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934061105 MLN Test Lead 4mm 0.50m Brown Highly Flexible |
12-9507
|
|
Despatched within 4 working days - 56 in stock
|
2+ £4.83
Price per unit Ex VAT
|
0.5m |
32A |
|
Brown |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 50/2,5 BR |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934061106 MLN Test Lead Banana Jack 0.50m Grey 1 piece |
12-9508
|
|
Despatched within 4 working days - 21 in stock
|
2+ £4.83
Price per unit Ex VAT
|
0.5m |
32A |
|
Grey |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 50/2,5 GR |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934061107 MLN Test Lead 0.50m White 4mm Jack Dual End |
12-9509
|
|
Despatched within 4 working days - 16 in stock
|
2+ £4.24
Price per unit Ex VAT
|
0.5m |
32A |
|
White |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 50/2,5 WS |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934061701 MLN Test Lead 4mm Plug/Socket 0.5m Red |
12-9513
|
|
Despatched within 4 working days - 90 in stock
|
1+ £8.53
Price per unit Ex VAT
|
0.5m |
32A |
|
Red |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 50/2,5 RT |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934061703 MLN 50/25 GE Banana Jack 0.50m Yellow 4mm |
12-9515
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.03
Price per unit Ex VAT
|
0.50m |
32A |
2.5mm² |
Yellow |
Au |
|
4 mm system |
|
15mm |
4mm |
PVC |
|
MLN 50/2,5 GE |
|
32A |
-15 °C to +70°C |
32A |
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063105 MLN 100/25 BR Test Lead 4 mm Plug Brown 1 m |
12-9525
|
|
Despatched within 4 working days - 18 in stock
|
1+ £5.62
Price per unit Ex VAT
|
1m |
32A |
|
Brown |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 BR |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063106 MLN Test Lead 4 mm Jacks 1.00 m Grey 1 piece |
12-9526
|
|
Despatched within 4 working days - 20 in stock
|
1+ £10.08
Price per unit Ex VAT
|
1m |
32A |
|
Grey |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 GR |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063107 MLN Test Lead 4mm Banana Plugs 1m White 1 piece |
12-9527
|
|
Despatched within 4 working days - 22 in stock
|
1+ £5.62
Price per unit Ex VAT
|
1m |
32A |
|
White |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 WS |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063109 MLN 100/25 Test Lead 4 mm Violet 1 m Shatter-Proof |
12-9528
|
|
Despatched within 4 working days - 16 in stock
|
1+ £5.41
Price per unit Ex VAT
|
1m |
32A |
|
Violet |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 VI |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063701 MLN Test Lead 1m Red Dual 4mm Jacks Gold-Plated |
12-9531
|
|
Despatched within 4 working days - 64 in stock
|
1+ £10.44
Price per unit Ex VAT
|
1m |
32A |
|
Red |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 RT |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063702 MLN Test Lead 1m 4mm Blue Banana Jack 1 piece |
12-9532
|
|
Despatched within 4 working days - 60 in stock
|
1+ £10.22
Price per unit Ex VAT
|
1m |
32A |
|
Blue |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 BL |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063703 MLN 100/25 GE Test Lead 4 mm Banana 1 m Yellow |
12-9533
|
|
Despatched within 4 working days - 46 in stock
|
1+ £9.99
Price per unit Ex VAT
|
1m |
32A |
|
Yellow |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 GE |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063704 MLN Test Lead 1m Green 4mm Banana Jack 1 piece |
12-9534
|
|
Despatched within 4 working days - 67 in stock
|
1+ £9.86
Price per unit Ex VAT
|
1m |
32A |
|
Green |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 GN |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063705 MLN 100/2.5 BR Test Lead 4mm 1m Brown |
12-9535
|
|
Despatched within 4 working days - 29 in stock
|
1+ £9.46
| 1+ |
£9.46 |
| 10+ |
£8.48 |
| 50+ |
£7.05 |
Price per unit Ex VAT
|
1m |
32A |
|
Brown |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 BR |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063707 MLN 100/25 WS Test Lead 1m White Gold-Plated |
12-9536
|
|
Despatched within 4 working days - 24 in stock
|
1+ £8.25
Price per unit Ex VAT
|
1m |
32A |
|
White |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 WS |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934063709 MLN Test Lead Banana Jack 4mm Violet 1m 1 piece |
12-9537
|
|
Despatched within 4 working days - 14 in stock
|
1+ £7.14
Price per unit Ex VAT
|
1m |
32A |
|
Violet |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 100/2,5 VI |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934064103 MLN Test Lead 4mm Banana Jack 1.5m Yellow |
12-9541
|
|
Despatched within 4 working days - 91 in stock
|
1+ £5.52
Price per unit Ex VAT
|
1.5m |
16A |
|
Yellow |
Ni |
1mm² |
|
4 mm, can be stacked |
|
4mm |
PVC |
|
CO MLN 150/1 |
60V DC |
|
-10 to +70°C |
|
|
Test lead |
Nestable |
SKS Hirschmann 934065101 MLN Test Lead 2m 4mm Nickel Plated Red 1 piece |
12-9544
|
|
Despatched within 4 working days - 128 in stock
|
1+ £6.33
Price per unit Ex VAT
|
2m |
16A |
|
Red |
Ni |
1mm² |
|
4 mm, can be stacked |
|
4mm |
PVC |
|
CO MLN 200/1 |
60V DC |
|
-10 to +70°C |
|
|
Test lead |
Nestable |
SKS Hirschmann 934066100 MLN Test Lead 2m Black 4mm Banana Jack |
12-9548
|
|
Despatched within 4 working days - 222 in stock
|
1+ £7.24
Price per unit Ex VAT
|
2m |
32A |
|
Black |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 200/2,5 SW |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934066101 MLN 200/25 RT Test Lead 4mm 2m Red Shatter-Proof |
12-9549
|
|
Despatched within 4 working days - 79 in stock
|
1+ £7.18
Price per unit Ex VAT
|
2m |
32A |
|
Red |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 200/2,5 RT |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934066102 MLN200/25BL Test Lead 4mm Blue 2m Shatterproof |
12-9550
|
|
Despatched within 4 working days - 7 in stock
|
1+ £7.08
Price per unit Ex VAT
|
2m |
32A |
|
Blue |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 200/2,5 BL |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934066103 MLN 200/25 GE Test Lead 4 mm 2m Yellow |
12-9551
|
|
Despatched within 4 working days - 71 in stock
|
1+ £7.10
Price per unit Ex VAT
|
2m |
32A |
|
Yellow |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 200/2,5 GE |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934066104 MLN Test Lead 4mm Banana Jack 2m Green |
12-9552
|
|
Despatched within 4 working days - 16 in stock
|
1+ £7.08
Price per unit Ex VAT
|
2m |
32A |
|
Green |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 200/2,5 GN |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934066106 MLN Test Lead 4mm Jack 2m Grey 1 Piece |
12-9553
|
|
Despatched within 4 working days - 24 in stock
|
1+ £7.41
Price per unit Ex VAT
|
2m |
32A |
|
Grey |
Ni |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 200/2,5 GR |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934066188 MLN Test Lead 4mm 2m Yellow/Green Nickel-Plated |
12-9556
|
|
Despatched within 4 working days - 108 in stock
|
1+ £7.64
Price per unit Ex VAT
|
2m |
32A |
|
Yellow /Green |
Ni |
2.5mm² |
|
4 mm, stack-able |
|
|
PVC |
|
CO MLN 200/2,5 |
60V DC |
|
-10 to +70°C |
|
|
Test lead |
Nestable |
SKS Hirschmann 934066700 MLN 200/25 Test Lead 2m Black 4mm Banana Jack |
12-9557
|
|
Despatched within 4 working days - 8 in stock
|
1+ £9.97
Price per unit Ex VAT
|
2m |
32A |
|
Black |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 200/2,5 SW |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934066702 MLN Test Lead 4mm Plug/Socket 2m Blue 1 piece |
12-9559
|
|
Despatched within 4 working days - 7 in stock
|
1+ £11.32
Price per unit Ex VAT
|
2m |
32A |
|
Blue |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 200/2,5 BL |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934066704 MLN 200/2.5 GN Test Lead 2m Green 4mm Jacks |
12-9561
|
|
Despatched within 4 working days - 18 in stock
|
1+ £10.28
Price per unit Ex VAT
|
2m |
32A |
|
Green |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 200/2,5 GN |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |
SKS Hirschmann 934090102 MLN Test Lead 25cm Blue 4mm Banana Jack |
12-9641
|
|
Despatched within 4 working days - 51 in stock
|
2+ £4.47
Price per unit Ex VAT
|
0.25m |
16A |
|
Blue |
Ni |
1mm² |
|
4 mm Stecker, can be stacked |
|
4mm |
Silicone |
250mm |
CO MLN SIL 25/1 |
60V DC |
|
-60 to +180°C |
|
|
Test lead |
Nestable |
SKS Hirschmann 934093100 MLN Test Lead 4mm Banana Jack 1.50m Black |
12-9650
|
|
Despatched within 4 working days - 89 in stock
|
1+ £7.04
Price per unit Ex VAT
|
1.5m |
16A |
|
Black |
Ni |
1mm² |
|
4 mm Stecker, can be stacked |
|
4mm |
Silicone |
1500mm |
CO MLN SIL 150/1 |
60V DC |
|
-60 to +180°C |
|
|
Test lead |
Nestable |
SKS Hirschmann 934094103 MLN Test Lead 4mm Jack 2m Yellow Silicone |
12-9657
|
|
Despatched within 4 working days - 96 in stock
|
1+ £7.56
Price per unit Ex VAT
|
2m |
16A |
|
Yellow |
Ni |
1mm² |
|
4 mm Stecker, can be stacked |
|
4mm |
Silicone |
2m |
CO MLN SIL 200/1 |
60V DC |
|
-60 to +180°C |
|
|
Test lead |
Nestable |
SKS Hirschmann 934507188 MLN Test Lead 4mm Jack 1.5m Yellow/Green |
12-9703
|
|
Despatched within 4 working days - 42 in stock
|
1+ £4.81
Price per unit Ex VAT
|
1.5m |
32A |
|
Yellow /Green |
Ni |
2.5mm² |
|
4 mm, stack-able |
|
|
PVC |
|
CO MLN 150/2,5 |
60V DC |
|
-10 to +70°C |
|
|
Test lead |
Nestable |
SKS Hirschmann 934507701 MLN Test Lead 1.5m Red 4mm Banana Jacks |
12-9705
|
|
Despatched within 4 working days - 29 in stock
|
1+ £10.79
Price per unit Ex VAT
|
1.5m |
32A |
|
Red |
Au |
2.5mm² |
|
4 mm system |
15mm |
|
PVC |
|
MLN 150/2,5 RT |
|
|
-15 °C to +70°C |
|
7.5mm |
Test lead |
Nestable |