SKS Hirschmann 934066104 MLN Test Lead 4mm Banana Jack 2m Green

Image Representative of Range

SKS Hirschmann 934066104 MLN Test Lead 4mm Banana Jack 2m Green

MPN
934066104
EAN-13
4250260201808
Order Code
12-9552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The SKS Hirschmann MLN 200/2,5 GN is a 2.00 m measuring lead featuring 4 mm banana jacks, available in green. This test lead is ideal for connecting measurement devices to circuits for testing purposes. It is commonly used in electrical and electronic testing and troubleshooting applications.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 GN
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot